
1-A, ultra-low-dropout linear voltage regulator with fixed 2.5V output and 2% accuracy. Features a low dropout voltage of 170mV, enabling efficient power delivery. Operates with a maximum input voltage of 6V and a minimum of 1.8V, supporting a wide range of applications. Includes an enable function and RESET output for enhanced control. Packaged in a 6-pin TO-263 surface-mount case, this RoHS compliant component is ideal for demanding environments with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS72525KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72525KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.