
The TPS726126DCQG4 is a 1.26V fixed linear voltage regulator with an output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a SOT-223-6 package. This device is RoHS compliant and features a quiescent current of 70uA.
Sign in to ask questions about the Texas Instruments TPS726126DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS726126DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.26V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS726126DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
