
1-A positive fixed output voltage regulator, offering a 1.5V output with 2% accuracy. Features ultra-low dropout, a minimum input voltage of 1.8V and a maximum of 6V, with a minimum current limit of 1.1A. Operates across a wide temperature range of -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 70µA. Packaged in a 6-pin SOT-223, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72615DCQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72615DCQR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72615DCQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
