
1.5V positive fixed output linear voltage regulator, offering 1A maximum output current with 2% accuracy. Features a minimum input voltage of 1.8V and a maximum input voltage of 6V, with a minimum current limit of 1.1A. Operates across a temperature range of -40°C to 125°C, consuming 70µA quiescent current. Packaged in a 6-pin SOT-223 (PDSO6) plastic surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS72615DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72615DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72615DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
