
1-A, ultra-low-dropout linear voltage regulator, featuring a fixed 1.6V output with 2% accuracy. This positive polarity regulator offers a low dropout voltage of 170mV and a minimum current limit of 1.1A. Operating from 1.8V to 6V input, it provides a stable 1A output current. The device includes power good and enable functions, with a quiescent current of 70µA. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount package, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS72616KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72616KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72616KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.