
1-A positive fixed output linear voltage regulator with 2.5V output voltage and 2% accuracy. Features ultra-low dropout voltage of 170mV at 1A output current. Operates with a maximum input voltage of 6V and a minimum input voltage of 1.8V. Includes power good and enable functions. Packaged in a TO-263-6 case, suitable for operation from -40°C to 125°C.
Texas Instruments TPS72625KTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72625KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
