
1.5V fixed output, positive polarity, linear voltage regulator with 250mA maximum output current. Features 8µA quiescent current and 162.5mV dropout voltage at 250mA. Operates from a 2V to 5.5V input voltage range with 2% accuracy. Packaged in a 6-WSON, suitable for operation between -40°C and 125°C. RoHS compliant.
Texas Instruments TPS72715DSET technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 162.5mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 485mW |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72715DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.