
Ultra-low-IQ, 250-mA positive linear voltage regulator with enable. Features a 1.9V fixed output voltage and a 130mV dropout voltage at 250mA. Operates from a 2V to 5.5V input voltage range with a maximum supply current of 130µA. Offers 2% accuracy and a 45dB PSRR. Packaged in a 6-WSON WFDFN surface mount configuration. RoHS compliant and lead-free.
Texas Instruments TPS72719DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 485mW |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72719DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.