
250mA, 2.5V fixed output positive linear voltage regulator with ultra-low 8µA quiescent current. Features 2% accuracy, 45dB PSRR, and a wide input voltage range of 2V to 5.5V. Operates from -40°C to 125°C with a maximum supply current of 130µA. Packaged in a lead-free, 6-WSON WFDFN for tape and reel deployment.
Texas Instruments TPS72725DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 485mW |
| Max Supply Current | 130uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72725DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.