2.85V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features 250mA maximum output current, 163mV dropout voltage at 250mA, and 2% accuracy. Operates with input voltages from 2V to 5.5V, offering ultra-low 8µA quiescent current. Housed in a 6-WSON package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS727285DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 163mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 485mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS727285DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.