
250-mA, ultra-low-IQ, positive linear voltage regulator with enable. Features a 2.8V fixed output voltage, 2% accuracy, and a low dropout voltage of 162.5mV. Operates with a maximum input voltage of 5.5V and a minimum of 2V, delivering up to 250mA output current. Housed in a compact 1.5mm x 1.5mm x 0.75mm SON package, this RoHS compliant component offers a quiescent current of 8µA and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72728DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72728DSET technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 162.5mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72728DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.