
The TPS72728YF evaluation kit is a module packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and provides an output voltage of 2.8V with a maximum output current of 250mA. The kit is packaged in a single module and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72728YFFEVM-407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72728YFFEVM-407 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72728YFFEVM-407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.