
2.8V, 250mA positive fixed output linear voltage regulator with 1% accuracy. Features ultra-low 110µA quiescent current and 163mV dropout voltage at 250mA. Operates from a 2V to 5.5V input voltage range and supports a maximum power dissipation of 370mW. Designed for surface mount applications with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS72728YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS72728YFFT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 163mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 370mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72728YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
