
Positive fixed output LDO regulator with selectable 1.2V or 1.5V output voltage and a maximum output current of 0.2A. Features a 2.7V to 6.5V input voltage range, 0.23V typical dropout voltage at 200mA, and ±2.5% accuracy. Housed in a compact 6-pin WSON EP package (2.1mm x 2.1mm x 0.75mm) for surface mounting. Includes current limit and thermal shutdown protection.
Texas Instruments TPS728120150DRVR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2|1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.23@200mAV |
| Accuracy | ±2.5% |
| Line Regulation | 130uV/V(Typ) |
| Load Regulation | 75uV/mA(Typ) |
| Junction to Ambient | 65°C/W |
| Maximum Power Dissipation | 1540mW |
| Junction to Case | 20°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS728120150DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.