
Positive LDO voltage regulator with 1.2V or 1.5V fixed output and 0.2A maximum output current. Features a 6-pin WSON EP package with a 2.1mm x 2.1mm footprint and 0.75mm height, suitable for surface mount applications. Operates with input voltages from 2.7V to 6.5V, offering ±2.5% accuracy and low dropout voltage. Includes current limit and thermal shutdown protection, with typical quiescent current of 0.05mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS728120150DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS728120150DRVT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2|1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.23@200mAV |
| Accuracy | ±2.5% |
| Line Regulation | 130uV/V(Typ) |
| Load Regulation | 75uV/mA(Typ) |
| Junction to Ambient | 65°C/W |
| Maximum Power Dissipation | 1540mW |
| Junction to Case | 20°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS728120150DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.