
200mA, 2.85V fixed output positive linear voltage regulator with 230mV dropout voltage. Features 80µA quiescent current, 120µA maximum supply current, and 3% accuracy. Operates from 2.7V to 6.5V input voltage with a minimum output current limit of 240mA. This surface mount device offers a 40dB PSRR and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS728180285YZUR technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728180285YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
