200mA positive fixed output linear voltage regulator with 2.95V output voltage and 2.5% accuracy. Features a low 50µA quiescent current and 230mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range, with a maximum output current of 200mA. Offers a 40dB power supply rejection ratio and operates across a -40°C to 125°C temperature range. Supplied in a 5-DSBGA package on tape and reel.
Texas Instruments TPS728185295YZUR technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.95V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 120uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.95V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 370mW |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185295YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.