
Positive, adjustable linear voltage regulator with 200mA output current and 120mV dropout voltage. Features a 2% output voltage accuracy, 5.5V maximum input voltage, and 1.2V minimum output voltage. Operates within a -40°C to 85°C temperature range, with 170uA quiescent current and 285mA minimum current limit. Housed in a 6-SOT-23 package, this RoHS compliant component offers 560mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73001DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73001DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73001DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
