
200mA adjustable positive linear voltage regulator with 120mV dropout voltage. Features 2% output voltage accuracy, 1.225V reference voltage, and 68dB PSRR. Operates from 2.7V to 5.5V input, providing an adjustable output up to 5.5V. Housed in a compact 6-SOT-23 SMD/SMT package, this lead-free component offers a maximum power dissipation of 560mW and a quiescent current of 170uA. Suitable for applications requiring stable voltage regulation within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73001DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73001DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73001DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
