500mA positive adjustable linear voltage regulator with a dropout voltage of 270mV. Features a 3% accuracy, 1.182V reference voltage, and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 125°C, with a quiescent current of 340uA. Includes an integrated delay reset function and is available in an 8-SOIC package, supplied on tape and reel.
Texas Instruments TPS7301QDRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reference Voltage | 1.182V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7301QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
