
200mA, 2.5V fixed output positive linear voltage regulator, featuring a low dropout voltage and 2% accuracy. This integrated circuit operates from a 2.7V to 5.5V input, providing a stable 2.5V output with a maximum output current of 200mA. With a quiescent current of 170µA and a power dissipation of 560mW, it is suitable for applications within a -40°C to 85°C temperature range. Packaged in a 5-lead SOT-23, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS73025DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73025DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73025DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
