
Single output, positive polarity linear voltage regulator (LDO) delivering a fixed 2.85V output at up to 200mA. Features high Power Supply Rejection Ratio (PSRR) and low noise operation. Operates with an input voltage range of 2.7V to 5.5V and exhibits a typical dropout voltage of 120mV. Packaged in a 5-lead SOT-23, this component offers 2% output voltage accuracy and a quiescent current of 170µA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS730285DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS730285DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS730285DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
