
2.85V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low dropout voltage of 120mV and 2% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 170µA. Packaged in a 5-pin SOT-23, this RoHS compliant component offers a 68dB PSRR and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS730285DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS730285DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS730285DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
