
2.8V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 200mA output current with a low dropout voltage of 120mV. Features 2% accuracy and operates from a 2.7V to 5.5V input voltage range. Housed in a 5-SOT-23 package, this lead-free, RoHS compliant component offers a quiescent current of 170uA and a minimum current limit of 285mA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS73028DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73028DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73028DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
