
200mA positive fixed output linear voltage regulator with 3.3V nominal output voltage and 2% accuracy. Features a low dropout voltage of 120mV, enabling efficient operation from 2.7V to 5.5V input. This surface mount device, housed in a SOT-23 package, offers a maximum output current of 200mA and a power dissipation of 560mW. Operating temperature range is -40°C to 85°C, with a quiescent current of 250uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73033DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73033DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73033DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
