
Positive, fixed 4.7V output linear voltage regulator with 200mA maximum output current. Features low noise, high Power Supply Rejection Ratio (PSRR), and a 120mV dropout voltage. Operates from a 2.7V to 5.5V input voltage range, with a maximum power dissipation of 560mW. Housed in a 5-SOT-23 surface-mount package, this RoHS compliant component offers 2% accuracy and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS73047DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73047DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 4.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73047DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.