
Single output, positive polarity LDO voltage regulator with a fixed 2.5V output voltage. Features 150mA output current capability and a 1.7V to 5.5V input voltage range. Offers 1% accuracy and reverse current protection. Packaged in a 5-SOT-23 case, this component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS731125DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS731125DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS731125DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
