150mA, 1.25V fixed output LDO voltage regulator with reverse current protection. Features 1% accuracy, 400uA quiescent current, and a wide operating temperature range of -55°C to 125°C. Housed in a compact SOT-23-5 package (2.9mm L x 1.6mm W x 1.45mm H), this lead-free, RoHS-compliant component supports input voltages from 1.7V to 5.5V.
Texas Instruments TPS731125MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS731125MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.