
150mA, 1.5V fixed output linear voltage regulator, featuring 30mV ultra-low dropout voltage and 1% accuracy. This positive output regulator operates from a 1.7V to 5.5V input, providing a stable 150mA output current. Designed for efficient power management, it offers a low input bias current of 400uA and a maximum supply current of 750uA. The component is housed in a compact SOT-23-5 package, suitable for operation across a wide temperature range of -40°C to 125°C, and includes reverse current protection.
Texas Instruments TPS73115DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 560mW |
| Max Supply Current | 750uA |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73115DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
