
Ultra-low-dropout (LDO) linear voltage regulator, 1.5V fixed output, 150mA maximum output current. Features 1% accuracy, 400µA quiescent current, and 5.5V maximum input voltage. Operates from -40°C to 125°C in a 5-SOT-23 package. Includes reverse current protection and enable functionality. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS73115DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73115DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73115DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
