
1.8V fixed output, 150mA low dropout linear voltage regulator in a 5-SOT-23 package. Features 30mV dropout voltage, 1.7V to 5.5V input voltage range, and 150mA maximum output current. Offers 0.5% output voltage accuracy and 37dB PSRR. Operates from -55°C to 125°C with 400uA quiescent current. Includes reverse current protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73118MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73118MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 638mW |
| Max Supply Current | 750uA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 638mW |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73118MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
