Ultra-low-dropout (LDO) voltage regulator, 150mA output current, 3.2V fixed output voltage with 1% accuracy. Features 30mV dropout voltage, 5.5V maximum input voltage, and reverse current protection. Operates from -40°C to 125°C in a compact SOT-23-5 package. RoHS compliant and lead-free.
Texas Instruments TPS73132DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 560mW |
| Max Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73132DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
