Single output, positive polarity, fixed 3.2V linear voltage regulator (LDO) with 150mA maximum output current. Features low noise and fast transient response, operating from a 1.7V to 5.5V input voltage range. Offers a low dropout voltage of 30mV and 1% accuracy. Packaged in a 5-SOT-23 case, this component operates between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS73132DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73132DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73132DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.