
Ultra-low-dropout (LDO) voltage regulator, 150mA fixed 5V output, featuring 1% accuracy and a low 30mV dropout voltage. Operates from 1.7V to 5.5V input, with reverse current protection and an enable pin. Housed in a 5-SOT-23 package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 560mW and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73150DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73150DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73150DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
