
Ultra-low-dropout (LDO) voltage regulator offering 150mA output current with a fixed 5V output voltage and 0.5% accuracy. Features a low dropout voltage of 30mV, enabling efficient operation from a 1.7V to 5.5V input range. This positive polarity regulator includes reverse current protection and an enable function, operating within a -40°C to 125°C temperature range. Packaged in a compact SOT-23 (2.9mm x 1.6mm x 1.15mm) for space-constrained applications.
Texas Instruments TPS73150DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 30mV |
| Height | 1.15mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 560mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73150DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
