5V positive linear voltage regulator, offering 150mA output current with a 30mV dropout voltage. Features 1% output voltage accuracy and a wide operating temperature range of -55°C to 125°C. This SOT-23-5 packaged component includes reverse current protection and operates from a 1.7V to 5.5V input voltage. RoHS compliant and lead-free.
Texas Instruments TPS73150MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 638mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73150MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.