
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, adjustable output voltage up to 5.5V. Features 0.5% output voltage accuracy and a low 40mV dropout voltage. Operates from a 1.7V to 5.5V input range with a maximum power dissipation of 560mW. Includes reverse current protection and an enable pin. Packaged in a 5-pin SOT-23 for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73201DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73201DBVR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 550uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
