
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, featuring 0.5% accuracy and a low 40mV dropout voltage. This positive polarity, adjustable output regulator operates from a 1.7V to 5.5V input, providing a stable output up to 5.5V. Designed for surface mounting in a SOT-23-5 package, it offers reverse current protection and an enable function. Operating across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73201DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73201DBVRG4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 550uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
