
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, adjustable output voltage up to 5.5V. Features 40mV dropout voltage and 1% accuracy. Operates from 1.7V to 5.5V input, with a 400uA quiescent current. Packaged in a 6-pin SOT-223, this positive polarity regulator offers reverse current protection and an enable function, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73201DCQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73201DCQR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DCQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
