Single output, adjustable linear voltage regulator (LDO) with 250mA maximum output current. Features low noise and fast transient response, with an adjustable output voltage range from 1.2V to 5.5V. Operates from a 1.7V to 5.5V input voltage, offering 1% accuracy and a 37dB PSRR. Packaged in a 6-pin SOT-223, measuring 6.5mm x 3.5mm x 1.6mm, with a maximum power dissipation of 2.22W. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73201DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73201DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
