
250mA LDO Regulator with Reverse Current Protection, featuring an adjustable output voltage up to 5.5V. This positive polarity, single-output regulator offers a low dropout voltage of 40mV and operates from 1.7V to 5.5V input. With a quiescent current of 400uA and a maximum power dissipation of 638mW, it supports an operating temperature range of -55°C to 125°C. The SOT-23 package is supplied on tape and reel, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS73201MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73201MDBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 40mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 638mW |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
