Positive fixed output linear voltage regulator with 1.3V output voltage and 250mA maximum output current. Features 0.15V dropout voltage and 1% accuracy. Operates from 1.7V to 5.5V input voltage with 400uA quiescent current. Packaged in a 5-pin SOT-23, this RoHS compliant component offers a maximum power dissipation of 560mW and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS73213DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73213DBVRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73213DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.