
1.5V positive fixed output linear voltage regulator with 0.5% output voltage accuracy. Features a 0.15V dropout voltage and a maximum output current of 250mA. Operates from a minimum input voltage of 1.7V to a maximum of 5.5V, with a quiescent current of 400uA. Housed in a SOT-223-6 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS73215DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73215DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.22W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73215DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
