The TPS73218DBVRQ1 is a 1.8V linear voltage regulator with a maximum output current of 0.25A. It operates over an input voltage range of 1.95V to 5.5V and has a dropout voltage of 0.04V at 0.25A. The device is packaged in a 5-pin LSSOP package and is qualified to AEC-Q100 standards. It is suitable for use in automotive applications. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS73218DBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73218DBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.95 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS73218DBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.