
Ultra-low-dropout (LDO) voltage regulator, 250mA output current, 1.8V fixed output voltage with 0.5% accuracy. Features 40mV dropout voltage, 400uA quiescent current, and reverse current protection. Operates from 1.7V to 5.5V input voltage, with a maximum operating temperature of 125°C. Packaged in a 6-pin SOT-223, this lead-free component offers positive polarity and is RoHS compliant.
Texas Instruments TPS73218DCQ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73218DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
