
Automotive-grade linear voltage regulator, offering a 1.8V fixed output with 250mA maximum output current. Features 1% accuracy and a low 40mV dropout voltage. Operates from a 1.7V to 5.5V input voltage range and is suitable for ambient temperatures from -40°C to 125°C. This positive polarity, single-output regulator is housed in a 6-pin SOT-223 surface-mount package and includes reverse current protection.
Texas Instruments TPS73218QDCQRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 40mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73218QDCQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
