
Automotive single output LDO voltage regulator, providing a fixed 2.5V output with 250mA maximum output current. Features 0.5% accuracy, low noise, and fast transient response. Operates from 1.7V to 5.5V input voltage, with a maximum supply current of 950uA and quiescent current of 550uA. Packaged in a 5-SOT-23 surface mount configuration, this component is AEC-Q100 qualified and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS73225QDBVRQ1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 560mW |
| Max Supply Current | 950uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.