
3V fixed positive LDO regulator with 0.15V dropout voltage, designed for surface mount applications in a SOT-223-6 package. Features a 3V output voltage, 250mA maximum output current, and an input voltage range of 1.7V to 5.5V. Offers 0.5% accuracy, 37dB PSRR, and operates across a temperature range of -40°C to 125°C. This RoHS compliant component has a maximum power dissipation of 2.22W and a quiescent current of 550uA.
Sign in to ask questions about the Texas Instruments TPS73230DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS73230DCQG4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73230DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.