250mA positive fixed output LDO regulator with 3V output voltage and 1.7V to 5.5V input voltage range. Features 40mV dropout voltage and 2% accuracy. Includes reverse current protection and operates from -55°C to 125°C. Packaged in a 5-pin SOT-23, this lead-free, RoHS compliant component offers a 250mA minimum current limit and 400µA quiescent current.
Texas Instruments TPS73230MDBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73230MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.