250mA LDO Regulator, Fixed 3.3V Output Voltage, 5-SOT-23 Package. Features reverse current protection, 40mV dropout voltage, and 2% accuracy. Operates from 1.7V to 5.5V input, with a maximum output current of 250mA. Extended temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS73233MDBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 638mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73233MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.